



882-03/003 | |
|---|---|
DigiKey Part Number | Q438-ND |
Manufacturer | |
Manufacturer Product Number | 882-03/003 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 3A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,64000 Kč | 581,64 Kč |
| 24 | 464,78208 Kč | 11 154,77 Kč |
| 48 | 442,60729 Kč | 21 245,15 Kč |
| 72 | 430,12944 Kč | 30 969,32 Kč |
| 120 | 414,91875 Kč | 49 790,25 Kč |
| 264 | 392,48920 Kč | 103 617,15 Kč |
| 504 | 375,41800 Kč | 189 210,67 Kč |
| Unit Price without VAT: | 581,64000 Kč |
|---|---|
| Unit Price with VAT: | 703,78440 Kč |




