



10NB3M | |
|---|---|
DigiKey Part Number | 1144-1185-ND |
Manufacturer | |
Manufacturer Product Number | 10NB3M |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,48000 Kč | 443,48 Kč |
| 10 | 376,91400 Kč | 3 769,14 Kč |
| 25 | 353,30400 Kč | 8 832,60 Kč |
| 96 | 321,31531 Kč | 30 846,27 Kč |
| 192 | 305,99224 Kč | 58 750,51 Kč |
| 288 | 297,37177 Kč | 85 643,07 Kč |
| 576 | 283,19849 Kč | 163 122,33 Kč |
| Unit Price without VAT: | 443,48000 Kč |
|---|---|
| Unit Price with VAT: | 536,61080 Kč |


