Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
739W-X2/50
739W-X2/50

739W-X2/50

DigiKey Part Number
Q965-ND
Manufacturer
Manufacturer Product Number
739W-X2/50
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
Terminating Cover
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Panel Thickness
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 769
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,43400 Kč394,34 Kč
2536,96480 Kč924,12 Kč
5035,20100 Kč1 760,05 Kč
20031,91695 Kč6 383,39 Kč
40030,39250 Kč12 157,00 Kč
60029,53543 Kč17 721,26 Kč
1 00028,49009 Kč28 490,09 Kč
2 60026,63378 Kč69 247,83 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč