397005-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
397005-01
Qualtek Power Cords

397004-01

DigiKey Part Number
Q1132-ND
Manufacturer
Manufacturer Product Number
397004-01
Description
CORD 16AWG JIS 8303 TO CBL 5.91'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black JIS 8303 To Cable VCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
JIS 8303
2nd Connector
Cable
Number of Conductors
3
Cord Type
VCTF
Wire Gauge
16 AWG
Shielding
Unshielded
Length
5.91' (1.80m)
Approval Agency Marking
PSE
Approved Countries
Japan
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
12A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,19000 Kč152,19 Kč
10129,28900 Kč1 292,89 Kč
25121,18080 Kč3 029,52 Kč
50115,39180 Kč5 769,59 Kč
100109,88100 Kč10 988,10 Kč
300101,68763 Kč30 506,29 Kč
50098,09006 Kč49 045,03 Kč
1 00093,41253 Kč93 412,53 Kč
Manufacturers Standard Package
Unit Price without VAT:152,19000 Kč
Unit Price with VAT:184,14990 Kč