6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Qualtek Power Cords

316005-01

DigiKey Part Number
Q992-ND
Manufacturer
Manufacturer Product Number
316005-01
Description
CRD 18AWG IEC320-C13 - CBL 6.56'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13
Voltage Rating
250VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,79000 Kč142,79 Kč
10121,26300 Kč1 212,63 Kč
25113,65800 Kč2 841,45 Kč
70105,69200 Kč7 398,44 Kč
140100,64493 Kč14 090,29 Kč
28095,84236 Kč26 835,86 Kč
56091,27080 Kč51 111,65 Kč
1 05087,31489 Kč91 680,63 Kč
2 52082,09127 Kč206 870,00 Kč
Manufacturers Standard Package
Unit Price without VAT:142,79000 Kč
Unit Price with VAT:172,77590 Kč