9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Qualtek Power Cords

313009-01

DigiKey Part Number
Q105-ND
Manufacturer
Manufacturer Product Number
313009-01
Description
CORD 18AWG 5-15P TO C13 9.84'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13, Right Angle
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 298
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,21000 Kč181,21 Kč
10153,99900 Kč1 539,99 Kč
25144,34880 Kč3 608,72 Kč
60135,69950 Kč8 141,97 Kč
120129,21992 Kč15 506,39 Kč
300121,13397 Kč36 340,19 Kč
540116,21654 Kč62 756,93 Kč
1 020111,12203 Kč113 344,47 Kč
Manufacturers Standard Package
Unit Price without VAT:181,21000 Kč
Unit Price with VAT:219,26410 Kč
Alternate Length
CORD 18AWG 5-15P TO C13 6.56'
In-Stock: 200
Unit Price: 146,15000 Kč