7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Qualtek Power Cords

313001-01

DigiKey Part Number
Q354-ND
Manufacturer
Manufacturer Product Number
313001-01
Description
CORD 18AWG 5-15P TO C13 7.50'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
7.50' (2.29m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10129,85200 Kč1 298,52 Kč
25121,72120 Kč3 043,03 Kč
75112,63613 Kč8 447,71 Kč
150107,25920 Kč16 088,88 Kč
300102,14127 Kč30 642,38 Kč
52598,18905 Kč51 549,25 Kč
1 05093,50730 Kč98 182,66 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč