12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

312126-01

DigiKey Part Number
Q540-ND
Manufacturer
Manufacturer Product Number
312126-01
Description
CRD 18AWG NEMA5-15P - 320C13 12'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
12.00' (3.66m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
10188,79300 Kč1 887,93 Kč
25176,96280 Kč4 424,07 Kč
50168,51740 Kč8 425,87 Kč
100160,47300 Kč16 047,30 Kč
250150,42968 Kč37 607,42 Kč
500143,25634 Kč71 628,17 Kč
1 000136,42674 Kč136 426,74 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč