


QBLP670D-IW-NW-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP670D-IW-NW-2897TR-ND - Tape & Reel (TR) 1516-QBLP670D-IW-NW-2897CT-ND - Cut Tape (CT) 1516-QBLP670D-IW-NW-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670D-IW-NW-2897 |
Description | LED NEUTRAL WHT CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4500K LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670D-IW-NW-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 6,69420 Kč | 669,42 Kč |
| 500 | 5,54516 Kč | 2 772,58 Kč |
| 1 000 | 5,16782 Kč | 5 167,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,84697 Kč | 9 693,94 Kč |
| 4 000 | 4,57463 Kč | 18 298,52 Kč |
| 6 000 | 4,43492 Kč | 26 609,52 Kč |
| 10 000 | 4,27717 Kč | 42 771,70 Kč |
| 14 000 | 4,18333 Kč | 58 566,62 Kč |
| 20 000 | 4,09180 Kč | 81 836,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






