
LW T6SH.CB-CZEY-FK0PM0-Z664-50-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWT6SH.CB-CZEY-FK0PM0-Z664-50-R18-ZTR-ND - Tape & Reel (TR) 475-LWT6SH.CB-CZEY-FK0PM0-Z664-50-R18-ZCT-ND - Cut Tape (CT) 475-LWT6SH.CB-CZEY-FK0PM0-Z664-50-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW T6SH.CB-CZEY-FK0PM0-Z664-50-R18-Z |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.13mm |
Lens Style Oval with Flat Top | Base Product Number |
Lens Size 2.60mm x 2.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 5,06680 Kč | 506,68 Kč |
| 500 | 4,16012 Kč | 2 080,06 Kč |
| 1 000 | 3,86153 Kč | 3 861,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,60756 Kč | 7 215,12 Kč |
| 4 000 | 3,39181 Kč | 13 567,24 Kč |
| 6 000 | 3,28108 Kč | 19 686,48 Kč |
| 10 000 | 3,15596 Kč | 31 559,60 Kč |
| 14 000 | 3,08152 Kč | 43 141,28 Kč |
| 20 000 | 3,00891 Kč | 60 178,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



