Red 624nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0701UT5

DigiKey Part Number
CSL0701UT5TR-ND - Tape & Reel (TR)
CSL0701UT5CT-ND - Cut Tape (CT)
CSL0701UT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0701UT5
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CSL0701UT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.10mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.90mm L x 2.50mm W
Height (Max)
3.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1028,41000 Kč284,10 Kč
10021,57540 Kč2 157,54 Kč
50018,55720 Kč9 278,60 Kč
1 00017,57176 Kč17 571,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,73667 Kč33 473,34 Kč
4 00016,02961 Kč64 118,44 Kč
6 00015,66759 Kč94 005,54 Kč
10 00015,25933 Kč152 593,30 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč