White LED Indication - Discrete 3V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P36ATEUW.56

DigiKey Part Number
1830-IN-P36ATEUW.56TR-ND - Tape & Reel (TR)
1830-IN-P36ATEUW.56CT-ND - Cut Tape (CT)
1830-IN-P36ATEUW.56DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P36ATEUW.56
Description
LED WHITE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
30mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.60mm L x 3.10mm W
Height (Max)
3.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,49900 Kč104,99 Kč
1007,63070 Kč763,07 Kč
5006,34686 Kč3 173,43 Kč
1 0005,92585 Kč5 925,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,56815 Kč11 136,30 Kč
4 0005,26457 Kč21 058,28 Kč
6 0005,10885 Kč30 653,10 Kč
10 0004,93306 Kč49 330,60 Kč
14 0004,82852 Kč67 599,28 Kč
20 0004,72655 Kč94 531,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč