Green 523nm LED Indication - Discrete 3V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P36ATEG

DigiKey Part Number
1830-IN-P36ATEGTR-ND - Tape & Reel (TR)
1830-IN-P36ATEGCT-ND - Cut Tape (CT)
1830-IN-P36ATEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P36ATEG
Description
LED GREEN CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 3V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
30mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.60mm L x 3.10mm W
Height (Max)
3.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
109,82700 Kč98,27 Kč
1007,13090 Kč713,09 Kč
5005,91934 Kč2 959,67 Kč
1 0005,52142 Kč5 521,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,18315 Kč10 366,30 Kč
4 0004,89610 Kč19 584,40 Kč
6 0004,74891 Kč28 493,46 Kč
10 0004,58263 Kč45 826,30 Kč
14 0004,48376 Kč62 772,64 Kč
20 0004,38729 Kč87 745,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč