
QBLP655R-AG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP655R-AG1TR-ND - Tape & Reel (TR) 1516-QBLP655R-AG1CT-ND - Cut Tape (CT) 1516-QBLP655R-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-AG1 |
Description | LED GREEN CLR 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 1205 (3212 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-AG1 Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1205 (3212 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 2,01706 Kč | 1 008,53 Kč |
| 1 000 | 1,85391 Kč | 1 853,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64274 Kč | 4 928,22 Kč |
| 6 000 | 1,53481 Kč | 9 208,86 Kč |
| 9 000 | 1,47933 Kč | 13 313,97 Kč |
| 15 000 | 1,41664 Kč | 21 249,60 Kč |
| 21 000 | 1,37930 Kč | 28 965,30 Kč |
| 30 000 | 1,34286 Kč | 40 285,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










