
QBLP653-Y-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP653-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-Y-2897 |
Description | LED YELLOW CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 500 | 4,21976 Kč | 2 109,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,76242 Kč | 5 643,63 Kč |
| 3 000 | 3,52871 Kč | 10 586,13 Kč |
| 4 500 | 3,40882 Kč | 15 339,69 Kč |
| 7 500 | 3,27328 Kč | 24 549,60 Kč |
| 10 500 | 3,19260 Kč | 33 522,30 Kč |
| 15 000 | 3,11389 Kč | 46 708,35 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





