
QBLP653-IB-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-IB-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-IB-2897CT-ND - Cut Tape (CT) 1516-QBLP653-IB-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-IB-2897 |
Description | 1208 LED BLUE 465NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-IB-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 5,23060 Kč | 523,06 Kč |
| 500 | 4,29914 Kč | 2 149,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,83465 Kč | 5 751,97 Kč |
| 3 000 | 3,59752 Kč | 10 792,56 Kč |
| 4 500 | 3,47578 Kč | 15 641,01 Kč |
| 7 500 | 3,33815 Kč | 25 036,12 Kč |
| 10 500 | 3,25623 Kč | 34 190,42 Kč |
| 15 000 | 3,17633 Kč | 47 644,95 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



