QBLP631-Y-2897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-O5

DigiKey Part Number
1516-QBLP631-O5TR-ND - Tape & Reel (TR)
1516-QBLP631-O5CT-ND - Cut Tape (CT)
1516-QBLP631-O5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-O5
Description
0805 LED ORANGE 605NM DOMINANT,6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-O5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,58300 Kč45,83 Kč
1003,23280 Kč323,28 Kč
5002,62124 Kč1 310,62 Kč
1 0002,41940 Kč2 419,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15868 Kč6 476,04 Kč
6 0002,02558 Kč12 153,48 Kč
9 0001,95723 Kč17 615,07 Kč
15 0001,88000 Kč28 200,00 Kč
21 0001,83403 Kč38 514,63 Kč
30 0001,78919 Kč53 675,70 Kč
75 0001,69014 Kč126 760,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč