
QBLP631-YG1A | |
|---|---|
DigiKey Part Number | 1516-QBLP631-YG1ATR-ND - Tape & Reel (TR) 1516-QBLP631-YG1ACT-ND - Cut Tape (CT) 1516-QBLP631-YG1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-YG1A |
Description | 0805 LED GREEN 569NM DOMINANT, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-YG1A Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,63940 Kč | 263,94 Kč |
| 500 | 2,12332 Kč | 1 061,66 Kč |
| 1 000 | 1,95281 Kč | 1 952,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66570 Kč | 4 997,10 Kč |
| 6 000 | 1,55739 Kč | 9 344,34 Kč |
| 9 000 | 1,50173 Kč | 13 515,57 Kč |
| 15 000 | 1,43881 Kč | 21 582,15 Kč |
| 21 000 | 1,40136 Kč | 29 428,56 Kč |
| 30 000 | 1,36480 Kč | 40 944,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

