
QBLP631-R3A | |
|---|---|
DigiKey Part Number | 1516-QBLP631-R3ATR-ND - Tape & Reel (TR) 1516-QBLP631-R3ACT-ND - Cut Tape (CT) 1516-QBLP631-R3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-R3A |
Description | 0805 LED RED 631NM DOMINANT, 63 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-R3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 2,17750 Kč | 217,75 Kč |
| 500 | 1,74326 Kč | 871,63 Kč |
| 1 000 | 1,59879 Kč | 1 598,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41219 Kč | 4 236,57 Kč |
| 6 000 | 1,31668 Kč | 7 900,08 Kč |
| 9 000 | 1,26758 Kč | 11 408,22 Kč |
| 15 000 | 1,21205 Kč | 18 180,75 Kč |
| 21 000 | 1,17898 Kč | 24 758,58 Kč |
| 30 000 | 1,14670 Kč | 34 401,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

