
QBLP617-IG5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP617-IG5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IG5-2897 |
Description | 0602 LED GREEN 525NM, CLEAR LENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IG5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,31200 Kč | 43,12 Kč |
| 100 | 3,03910 Kč | 303,91 Kč |
| 500 | 2,45918 Kč | 1 229,59 Kč |
| 1 000 | 2,26776 Kč | 2 267,76 Kč |
| 2 000 | 2,10456 Kč | 4 209,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96562 Kč | 7 862,48 Kč |
| 8 000 | 1,84762 Kč | 14 780,96 Kč |
| 12 000 | 1,78708 Kč | 21 444,96 Kč |
| 20 000 | 1,71865 Kč | 34 373,00 Kč |
| 28 000 | 1,67793 Kč | 46 982,04 Kč |
| 40 000 | 1,63821 Kč | 65 528,40 Kč |
| 100 000 | 1,55050 Kč | 155 050,00 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |

