
QBLP601-2IB | |
|---|---|
DigiKey Part Number | 1516-QBLP601-2IBTR-ND - Tape & Reel (TR) 1516-QBLP601-2IBCT-ND - Cut Tape (CT) 1516-QBLP601-2IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-2IB |
Description | LED BLUE CLEAR 465NM 0603 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-2IB Models |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 460nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,71200 Kč | 37,12 Kč |
| 100 | 2,59440 Kč | 259,44 Kč |
| 500 | 2,08722 Kč | 1 043,61 Kč |
| 1 000 | 1,91912 Kč | 1 919,12 Kč |
| 2 000 | 1,77585 Kč | 3 551,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65384 Kč | 6 615,36 Kč |
| 8 000 | 1,55016 Kč | 12 401,28 Kč |
| 12 000 | 1,49694 Kč | 17 963,28 Kč |
| 20 000 | 1,43676 Kč | 28 735,20 Kč |
| 28 000 | 1,40095 Kč | 39 226,60 Kč |
| 40 000 | 1,36599 Kč | 54 639,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |











