
BBGK00160808121Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00160808121Y00TR-ND - Tape & Reel (TR) 553-BBGK00160808121Y00CT-ND - Cut Tape (CT) 553-BBGK00160808121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00160808121Y00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Ferrite Bead 0603 (1608 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,89700 Kč | 8,97 Kč |
| 25 | 0,77600 Kč | 19,40 Kč |
| 50 | 0,69660 Kč | 34,83 Kč |
| 100 | 0,62360 Kč | 62,36 Kč |
| 250 | 0,53976 Kč | 134,94 Kč |
| 500 | 0,48134 Kč | 240,67 Kč |
| 1 000 | 0,42754 Kč | 427,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33166 Kč | 1 326,64 Kč |
| 8 000 | 0,28885 Kč | 2 310,80 Kč |
| 12 000 | 0,26516 Kč | 3 181,92 Kč |
| 20 000 | 0,23667 Kč | 4 733,40 Kč |
| 28 000 | 0,23462 Kč | 6 569,36 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |








