12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN0402-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP5011Z2CTKT

DigiKey Part Number
600-UCLAMP5011Z2CTKTTR-ND - Tape & Reel (TR)
600-UCLAMP5011Z2CTKTCT-ND - Cut Tape (CT)
600-UCLAMP5011Z2CTKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP5011Z2CTKT
Description
TVS DIODE 5VWM 12VC DFN04022
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN0402-2
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
30W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3.5pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
01005 (0402 Metric)
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,69600 Kč36,96 Kč
1002,30140 Kč230,14 Kč
5001,69160 Kč845,80 Kč
1 0001,49401 Kč1 494,01 Kč
2 0001,32739 Kč2 654,78 Kč
5 0001,14657 Kč5 732,85 Kč
10 0001,03459 Kč10 345,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,94031 Kč18 806,20 Kč
40 0000,86098 Kč34 439,20 Kč
60 0000,82055 Kč49 233,00 Kč
100 0000,77513 Kč77 513,00 Kč
140 0000,74823 Kč104 752,20 Kč
200 0000,72208 Kč144 416,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč