
QBLP595-S03 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-S03TR-ND - Tape & Reel (TR) 1516-QBLP595-S03CT-ND - Cut Tape (CT) 1516-QBLP595-S03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-S03 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 3mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 100 | 2,67120 Kč | 267,12 Kč |
| 500 | 2,15258 Kč | 1 076,29 Kč |
| 1 000 | 1,98081 Kč | 1 980,81 Kč |
| 2 000 | 1,83451 Kč | 3 669,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67402 Kč | 8 370,10 Kč |
| 10 000 | 1,57359 Kč | 15 735,90 Kč |
| 15 000 | 1,52206 Kč | 22 830,90 Kč |
| 25 000 | 1,46383 Kč | 36 595,75 Kč |
| 35 000 | 1,42917 Kč | 50 020,95 Kč |
| 50 000 | 1,39537 Kč | 69 768,50 Kč |
| 125 000 | 1,32073 Kč | 165 091,25 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |





