
QBLP595-YG15 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-YG15TR-ND - Tape & Reel (TR) 1516-QBLP595-YG15CT-ND - Cut Tape (CT) 1516-QBLP595-YG15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-YG15 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-YG15 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 570nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,77170 Kč | 277,17 Kč |
| 500 | 2,23292 Kč | 1 116,46 Kč |
| 1 000 | 2,05507 Kč | 2 055,07 Kč |
| 2 000 | 1,90326 Kč | 3 806,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73666 Kč | 8 683,30 Kč |
| 10 000 | 1,63249 Kč | 16 324,90 Kč |
| 15 000 | 1,57904 Kč | 23 685,60 Kč |
| 25 000 | 1,51862 Kč | 37 965,50 Kč |
| 35 000 | 1,48267 Kč | 51 893,45 Kč |
| 50 000 | 1,44760 Kč | 72 380,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

