QBLP595-IW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-IW-2897

DigiKey Part Number
1516-1296-2-ND - Tape & Reel (TR)
1516-1296-1-ND - Cut Tape (CT)
1516-1296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-IW-2897
Description
LED WHITE DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-IW-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,96800 Kč49,68 Kč
1003,50900 Kč350,90 Kč
5002,85186 Kč1 425,93 Kč
1 0002,63462 Kč2 634,62 Kč
2 0002,44970 Kč4 899,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,24700 Kč11 235,00 Kč
10 0002,12035 Kč21 203,50 Kč
15 0002,05535 Kč30 830,25 Kč
25 0001,98198 Kč49 549,50 Kč
35 0001,93831 Kč67 840,85 Kč
50 0001,89574 Kč94 787,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč