
QBLP595-Y-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP595-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-Y-2897 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-Y-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 100 | 3,21590 Kč | 321,59 Kč |
| 500 | 2,60318 Kč | 1 301,59 Kč |
| 1 000 | 2,40089 Kč | 2 400,89 Kč |
| 2 000 | 2,22862 Kč | 4 457,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,03971 Kč | 10 198,55 Kč |
| 10 000 | 1,92156 Kč | 19 215,60 Kč |
| 15 000 | 1,86095 Kč | 27 914,25 Kč |
| 25 000 | 1,79247 Kč | 44 811,75 Kč |
| 35 000 | 1,75174 Kč | 61 310,90 Kč |
| 50 000 | 1,71200 Kč | 85 600,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



