
QBLP595-IW | |
|---|---|
DigiKey Part Number | 1516-1295-2-ND - Tape & Reel (TR) 1516-1295-1-ND - Cut Tape (CT) 1516-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IW |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 500 | 2,35556 Kč | 1 177,78 Kč |
| 1 000 | 2,17056 Kč | 2 170,56 Kč |
| 2 000 | 2,01277 Kč | 4 025,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83984 Kč | 9 199,20 Kč |
| 10 000 | 1,73168 Kč | 17 316,80 Kč |
| 15 000 | 1,67620 Kč | 25 143,00 Kč |
| 25 000 | 1,61349 Kč | 40 337,25 Kč |
| 35 000 | 1,57618 Kč | 55 166,30 Kč |
| 50 000 | 1,53980 Kč | 76 990,00 Kč |
| 125 000 | 1,45946 Kč | 182 432,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





