
QBLP595-O | |
|---|---|
DigiKey Part Number | 1516-1220-2-ND - Tape & Reel (TR) 1516-1220-1-ND - Cut Tape (CT) 1516-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-O |
Description | LED ORANGE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,46100 Kč | 246,10 Kč |
| 500 | 1,97802 Kč | 989,01 Kč |
| 1 000 | 1,81822 Kč | 1 818,22 Kč |
| 2 000 | 1,68205 Kč | 3 364,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,53256 Kč | 7 662,80 Kč |
| 10 000 | 1,43897 Kč | 14 389,70 Kč |
| 15 000 | 1,39095 Kč | 20 864,25 Kč |
| 25 000 | 1,33667 Kč | 33 416,75 Kč |
| 35 000 | 1,30436 Kč | 45 652,60 Kč |
| 50 000 | 1,27285 Kč | 63 642,50 Kč |
| 125 000 | 1,20326 Kč | 150 407,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





