
QBLP595-IG5 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IG5TR-ND - Tape & Reel (TR) 1516-QBLP595-IG5CT-ND - Cut Tape (CT) 1516-QBLP595-IG5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IG5 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IG5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 3,23790 Kč | 323,79 Kč |
| 500 | 2,62098 Kč | 1 310,49 Kč |
| 1 000 | 2,41729 Kč | 2 417,29 Kč |
| 2 000 | 2,24385 Kč | 4 487,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,05365 Kč | 10 268,25 Kč |
| 10 000 | 1,93469 Kč | 19 346,90 Kč |
| 15 000 | 1,87367 Kč | 28 105,05 Kč |
| 25 000 | 1,80472 Kč | 45 118,00 Kč |
| 35 000 | 1,76371 Kč | 61 729,85 Kč |
| 50 000 | 1,72370 Kč | 86 185,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





