TGS2352-2-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGS2353-2-SM

DigiKey Part Number
2312-TGS2353-2-SM-ND
Manufacturer
Manufacturer Product Number
TGS2353-2-SM
Description
0.5-18 GHZ 10W GAN SPDT REF SWIT
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50Ohm 22-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
RF Type
Radar
Topology
Reflective
Circuit
SPDT
Frequency Range
500MHz ~ 18GHz
Isolation
30dB
Insertion Loss
1.5dB
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
22-PowerFQFN
Supplier Device Package
22-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 600,05000 Kč3 600,05 Kč
252 441,27600 Kč61 031,90 Kč
1001 931,36380 Kč193 136,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 600,05000 Kč
Unit Price with VAT:4 356,06050 Kč