RF Switch IC Radar SPDT 50Ohm 22-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGS2352-2-SM

DigiKey Part Number
2312-TGS2352-2-SM-ND
Manufacturer
Manufacturer Product Number
TGS2352-2-SM
Description
0.5-12 GHZ 20 W GAN SPDT REF SWI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50Ohm 22-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
RF Type
Radar
Topology
Reflective
Circuit
SPDT
Frequency Range
500MHz ~ 12GHz
Isolation
35dB
Insertion Loss
1dB
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
22-PowerFQFN
Supplier Device Package
22-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 832,55000 Kč3 832,55 Kč
252 876,98640 Kč71 924,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 832,55000 Kč
Unit Price with VAT:4 637,38550 Kč