
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 21dBm | |
Gain | 17dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 100mA | |
Test Frequency | 2GHz ~ 20GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerQFN | |
Supplier Device Package | 19-QFN (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 441,57000 Kč | 3 441,57 Kč |
| 25 | 2 333,72600 Kč | 58 343,15 Kč |
| 100 | 1 846,35620 Kč | 184 635,62 Kč |
| Unit Price without VAT: | 3 441,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 164,29970 Kč |




