
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 28dBm | |
Gain | 13dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V ~ 10.5V | |
Current - Supply | 400mA | |
Test Frequency | 0GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4 314,30160 Kč | 431 430,16 Kč |
| Unit Price without VAT: | 4 314,30160 Kč |
|---|---|
| Unit Price with VAT: | 5 220,30494 Kč |



