RF Amplifier IC General Purpose 2GHz ~ 20GHz 19-QFN (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPM1000TR7

DigiKey Part Number
2312-QPM1000TR7TR-ND - Tape & Reel (TR)
2312-QPM1000TR7CT-ND - Cut Tape (CT)
2312-QPM1000TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPM1000TR7
Description
2-20 GHZ LNA + LIMITER IN EHS PA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 20GHz 19-QFN (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
21dBm
Gain
17dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
100mA
Test Frequency
2GHz ~ 20GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
19-PowerQFN
Supplier Device Package
19-QFN (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 825,07000 Kč2 825,07 Kč
102 490,63600 Kč24 906,36 Kč
252 453,53240 Kč61 338,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502 004,52116 Kč501 130,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 825,07000 Kč
Unit Price with VAT:3 418,33470 Kč