
TGS2353-2-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGS2353-2-SMTR7TR-ND - Tape & Reel (TR) 2312-TGS2353-2-SMTR7CT-ND - Cut Tape (CT) 2312-TGS2353-2-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGS2353-2-SMTR7 |
Description | 0.5-18 GHZ 10W GAN SPDT REF SWIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm 22-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 18GHz | |
Isolation | 30dB | |
Insertion Loss | 1.5dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerFQFN | |
Supplier Device Package | 22-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 322,57000 Kč | 2 322,57 Kč |
| 10 | 1 950,79100 Kč | 19 507,91 Kč |
| 25 | 1 857,97600 Kč | 46 449,40 Kč |
| 100 | 1 769,55030 Kč | 176 955,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 590,83840 Kč | 397 709,60 Kč |
| Unit Price without VAT: | 2 322,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 810,30970 Kč |


