RF Mosfet 32 V 50 mA 30MHz ~ 3GHz 17.1dB 10W 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGF3015-SM

DigiKey Part Number
2312-TGF3015-SMTR-ND - Tape & Reel (TR)
2312-TGF3015-SMCT-ND - Cut Tape (CT)
2312-TGF3015-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGF3015-SM
Description
0.03-3.0GHZ,10W,32V GAN RF I/P-M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 32 V 50 mA 30MHz ~ 3GHz 17.1dB 10W 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
HEMT
Configuration
N-Channel
Frequency
30MHz ~ 3GHz
Gain
17.1dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
10W
Voltage - Rated
100 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 808,98000 Kč1 808,98 Kč
251 438,64840 Kč35 966,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 175,36310 Kč117 536,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 808,98000 Kč
Unit Price with VAT:2 188,86580 Kč