Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS55340MRTETEP

DigiKey Part Number
296-40810-2-ND - Tape & Reel (TR)
296-40810-1-ND - Cut Tape (CT)
296-40810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS55340MRTETEP
Description
IC REG BOOST ADJ 5.25A 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS55340MRTETEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
38V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
94kHz ~ 1.14MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive, Isolation Capable
Operating Temperature
-55°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN (3x3)
Voltage - Input (Min)
2.9V
Base Product Number
Voltage - Input (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1243,79000 Kč243,79 Kč
10191,01900 Kč1 910,19 Kč
25177,81120 Kč4 445,28 Kč
100163,29930 Kč16 329,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250142,56720 Kč35 641,80 Kč
500138,70228 Kč69 351,14 Kč
750136,76725 Kč102 575,44 Kč
1 250134,62254 Kč168 278,17 Kč
Manufacturers Standard Package
Unit Price without VAT:243,79000 Kč
Unit Price with VAT:294,98590 Kč