
BFCN-2275+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-2275+TR-ND - Tape & Reel (TR) 3157-BFCN-2275+CT-ND - Cut Tape (CT) 3157-BFCN-2275+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-2275+ |
Description | CER FILTER 2.275GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.275GHz Center Band Pass Ceramic Filter 210 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-2275+ Models |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency 2.275GHz Center | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.037" (0.94mm) |
Bandwidth 210 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| 20 | 138,58700 Kč | 2 771,74 Kč |
| 50 | 132,28740 Kč | 6 614,37 Kč |
| 100 | 125,73600 Kč | 12 573,60 Kč |
| 200 | 111,12245 Kč | 22 224,49 Kč |
| 500 | 107,84614 Kč | 53 923,07 Kč |
| 1 000 | 107,62525 Kč | 107 625,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,71989 Kč | 275 159,67 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |








