3.075GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-2500+

DigiKey Part Number
3157-LFCN-2500+TR-ND - Tape & Reel (TR)
3157-LFCN-2500+CT-ND - Cut Tape (CT)
3157-LFCN-2500+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-2500+
Description
CER FILTER 3.075GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.075GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFCN-2500+ Models
Product Attributes
Filter Similar Products
Category
Insertion Loss
1dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Frequency
3.075GHz
Height (Max)
0.037" (0.94mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
2071,81300 Kč1 436,26 Kč
5061,98600 Kč3 099,30 Kč
10055,68670 Kč5 568,67 Kč
20047,11950 Kč9 423,90 Kč
50044,09622 Kč22 048,11 Kč
1 00039,19487 Kč39 194,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,51288 Kč100 538,64 Kč
6 00032,02195 Kč192 131,70 Kč
Manufacturers Standard Package
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč