
QPL3050SR | |
|---|---|
DigiKey Part Number | 2312-QPL3050SRTR-ND - Tape & Reel (TR) 2312-QPL3050SRCT-ND - Cut Tape (CT) 2312-QPL3050SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL3050SR |
Description | 6 - 14GHZ DRIVER AMPLIFIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 14GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 14GHz | |
P1dB | 20dBm | |
Gain | 19dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 74mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,72000 Kč | 1 324,72 Kč |
| 25 | 898,40320 Kč | 22 460,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 755,25780 Kč | 75 525,78 Kč |
| Unit Price without VAT: | 1 324,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 602,91120 Kč |











