New Product
RF Front End 5.17GHz ~ 5.895GHz 802.11be 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4509SR

DigiKey Part Number
2312-QPF4509SRTR-ND - Tape & Reel (TR)
2312-QPF4509SRCT-ND - Cut Tape (CT)
2312-QPF4509SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPF4509SR
Description
5 GHZ WI-FI 7 HIGH POWER NONLINE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Front End 5.17GHz ~ 5.895GHz 802.11be 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11be
Frequency
5.17GHz ~ 5.895GHz
Features
SP2T
Grade
-
Qualification
-
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,47000 Kč69,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10062,09750 Kč6 209,75 Kč
Manufacturers Standard Package
Unit Price without VAT:69,47000 Kč
Unit Price with VAT:84,05870 Kč