RF Front End 2.412GHz ~ 2.484GHz General Purpose 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4209SR

DigiKey Part Number
2312-QPF4209SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPF4209SR
Description
2.4 GHZ WI-FI 7 HIGH POWER NONLI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Front End 2.412GHz ~ 2.484GHz General Purpose 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Frequency
2.412GHz ~ 2.484GHz
Features
SP2T
Grade
-
Qualification
-
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10063,93940 Kč6 393,94 Kč
Manufacturers Standard Package
Unit Price without VAT:63,93940 Kč
Unit Price with VAT:77,36667 Kč