RF Front End 2.412GHz ~ 2.484GHz General Purpose 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4209TR13

DigiKey Part Number
2312-QPF4209TR13TR-ND - Tape & Reel (TR)
2312-QPF4209TR13CT-ND - Cut Tape (CT)
2312-QPF4209TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPF4209TR13
Description
2.4 GHZ WI-FI 7 HIGH POWER NONLI
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Front End 2.412GHz ~ 2.484GHz General Purpose 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
2.412GHz ~ 2.484GHz
Features
SP2T
Grade
-
Qualification
-
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
1034,98500 Kč349,85 Kč
2533,03160 Kč825,79 Kč
10030,33310 Kč3 033,31 Kč
25028,71556 Kč7 178,89 Kč
50027,57172 Kč13 785,86 Kč
1 00026,49332 Kč26 493,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00026,10213 Kč130 510,65 Kč
10 00019,99758 Kč199 975,80 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč