
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 5.925GHz ~ 7.125GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPF4609 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 789,00000 Kč | 3 789,00 Kč |
| Unit Price without VAT: | 3 789,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 584,69000 Kč |




