QPF4209 - Front End 2.412GHz ~ 2.484GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4209EVB

DigiKey Part Number
2312-QPF4209EVB-ND
Manufacturer
Manufacturer Product Number
QPF4209EVB
Description
EVB FOR 2.4 GHZ WI-FI 7 HIGH POW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QPF4209 - Front End 2.412GHz ~ 2.484GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Front End
Frequency
2.412GHz ~ 2.484GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPF4209
Note
-
RF Type
-
RF Frequency
2.412GHz ~ 2.484GHz
Function
Front End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 937,13000 Kč3 937,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 937,13000 Kč
Unit Price with VAT:4 763,92730 Kč