RF Amplifier IC Cellular, FM, GPRS, GSM, UHF 880MHz ~ 915MHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9510TR7

DigiKey Part Number
2312-QPA9510TR7TR-ND - Tape & Reel (TR)
2312-QPA9510TR7CT-ND - Cut Tape (CT)
2312-QPA9510TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA9510TR7
Description
3V GENERAL PURPOSE/GSM POWER AMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, FM, GPRS, GSM, UHF 880MHz ~ 915MHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
880MHz ~ 915MHz
P1dB
35dBm
Gain
33.8dB
Noise Figure
-
RF Type
Cellular, FM, GPRS, GSM, UHF
Voltage - Supply
2.7V ~ 4.8V
Current - Supply
1.7A
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,10000 Kč145,10 Kč
10111,73000 Kč1 117,30 Kč
25103,41080 Kč2 585,27 Kč
10094,26630 Kč9 426,63 Kč
25089,90420 Kč22 476,05 Kč
50087,27566 Kč43 637,83 Kč
1 00085,11245 Kč85 112,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,82871 Kč207 071,77 Kč
Unit Price without VAT:145,10000 Kč
Unit Price with VAT:175,57100 Kč