
QPA9501PCB401 | |
|---|---|
DigiKey Part Number | 2312-QPA9501PCB401-ND |
Manufacturer | |
Manufacturer Product Number | QPA9501PCB401 |
Description | 5GHZ LTE-U POWER AMPLIFIER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | QPA9501 - Power Amplifier 4.9GHz ~ 5.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 4.9GHz ~ 5.9GHz | |
Contents | Board(s) | |
Utilized IC / Part | QPA9501 | |
RF Type | - | |
RF Frequency | 4.9GHz ~ 5.9GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 240,07000 Kč | 2 240,07 Kč |
| Unit Price without VAT: | 2 240,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 710,48470 Kč |




