
ADL5606-EVALZ | |
|---|---|
DigiKey Part Number | ADL5606-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5606-EVALZ |
Description | EVAL BOARD FOR ADL5606 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5606 - Amplifier 1.8GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5606 |
Packaging Box | RF Frequency 1.8GHz ~ 2.7GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 1.8GHz ~ 2.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 211,96000 Kč | 3 211,96 Kč |
| Unit Price without VAT: | 3 211,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 886,47160 Kč |


