


ADL5606ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5606ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5606ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5606ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5606ACPZ-R7 |
Description | IC AMP GPS 1.8GHZ-2.7GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.8GHz ~ 2.7GHz 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5606ACPZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 362mA |
Part Status Active | Test Frequency 2.63GHz |
Frequency 1.8GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 28.9dBm | Package / Case 16-VQFN Exposed Pad, CSP |
Gain 20.6dB | Supplier Device Package 16-LFCSP-VQ (4x4) |
Noise Figure 5.1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,32000 Kč | 461,32 Kč |
| 10 | 402,15700 Kč | 4 021,57 Kč |
| 25 | 381,65560 Kč | 9 541,39 Kč |
| 100 | 353,54450 Kč | 35 354,45 Kč |
| 250 | 336,72540 Kč | 84 181,35 Kč |
| 500 | 335,04360 Kč | 167 521,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 307,47375 Kč | 461 210,62 Kč |
| Unit Price without VAT: | 461,32000 Kč |
|---|---|
| Unit Price with VAT: | 558,19720 Kč |


